HL2W277M35030HC
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of HL2W277M35030HC by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HL2W277M35030HC by Samwha Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # HL2W277M35030HC
TME Capacitor: electrolytic, SNAP-IN, 270uF, 450VDC, Ø35x30mm, ±20% Min Qty: 200 0
  • 200 $2.7900
$2.7900 RFQ

CAD Models for HL2W277M35030HC by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL2W277M35030HC by Samwha Electronics

HL2W277M35030HC
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Number of Terminals
2
Want to compare parts?
  1. HL2W277M35030HC
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL2W277M35030HC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL2W277M35030HC by Samwha Electronics

Select Manufacturer
Which Manufacturer of HL2W277M35030HC would you like to use for your alert(s)?
  • Please alert me when HL2W277M35030HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL2W277M35030HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL2W277M35030HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL2W277M35030HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL2W277M35030HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL2W277M35030HC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: