Part Details for HL432BIS/UV/HE/W by Hatch Lighting
Overview of HL432BIS/UV/HE/W by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for HL432BIS/UV/HE/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-HL432BIS/UV/HE/W-ND
|
DigiKey | Linear IC Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6110 | Buy Now |
DISTI #
837-HL432BIS/UV/HE/W
|
Mouser Electronics | LED Lighting Fixtures Linear Fluorescent Ballast, 120VAC-277VAC, Instant Start, 3 or 4 lamp 32W T8 parallel connection, F32T8 32W, F32T8 30W, F32T8 28W, F32T8 25W, F25T8 25W, F17T8 17W, F40T8 40W RoHS: Compliant | 0 |
|
$17.9800 / $21.2500 | Order Now |