Part Details for HL63192DG by Ushio Opto Semiconductors Inc
Overview of HL63192DG by Ushio Opto Semiconductors Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL63192DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL63192DG
|
Avnet Americas | 638nm / 700mW AlGaInP Laser Diode - Trays (Alt: HL63192DG) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$40.9500 / $65.6250 | Buy Now |
DISTI #
HL63192DG
|
Avnet Americas | 638nm / 700mW AlGaInP Laser Diode - Trays (Alt: HL63192DG) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$40.9500 / $65.6250 | Buy Now |
Part Details for HL63192DG
HL63192DG CAD Models
HL63192DG Part Data Attributes:
|
HL63192DG
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
HL63192DG
Ushio Opto Semiconductors Inc
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 1.3 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 550 mW | |
Peak Wavelength | 638 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 250 mA |