Part Details for HL6322G by Ushio Opto Semiconductors Inc
Overview of HL6322G by Ushio Opto Semiconductors Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL6322G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL6322G-A
|
Avnet Americas | Laser Diode MQW-LD 640nm 15mW 3-Pin - Trays (Alt: HL6322G-A) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$28.7560 / $49.6719 | Buy Now |
DISTI #
HL6322G-A
|
Avnet Americas | Laser Diode MQW-LD 640nm 15mW 3-Pin - Trays (Alt: HL6322G-A) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$28.7560 / $49.6719 | Buy Now |
Part Details for HL6322G
HL6322G CAD Models
HL6322G Part Data Attributes
|
HL6322G
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
HL6322G
Ushio Opto Semiconductors Inc
Laser Diode, 635nm, LD/G2, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Package Description | LD/G2, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 15 mW | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 2 mm | |
Threshold Current-Max | 70 mA |