Part Details for HL63603TG by Ushio Opto Semiconductors Inc
Overview of HL63603TG by Ushio Opto Semiconductors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL63603TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL63603TG
|
Avnet Americas | 638nm / 120mW AlGaInP Laser Diode - Trays (Alt: HL63603TG) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$13.6500 / $25.9844 | Buy Now |
Part Details for HL63603TG
HL63603TG CAD Models
HL63603TG Part Data Attributes
|
HL63603TG
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
HL63603TG
Ushio Opto Semiconductors Inc
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 90 mW | |
Peak Wavelength | 638 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Size | 0.9 mm | |
Surface Mount | NO | |
Threshold Current-Max | 65 mA |