Part Details for HL6501MG-A by Ushio Opto Semiconductors Inc
Overview of HL6501MG-A by Ushio Opto Semiconductors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for HL6501MG-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL6501MG-A
|
Avnet Americas | 658nm / 35mW AlGaInP Laser Diode - Trays (Alt: HL6501MG-A) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$9.6720 / $17.9688 | Buy Now |
DISTI #
HL6501MG-A
|
Avnet Americas | 658nm / 35mW AlGaInP Laser Diode - Trays (Alt: HL6501MG-A) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$9.6720 / $17.9688 | Buy Now |
DISTI #
HL6501MG-A
|
Avnet Americas | 658nm / 35mW AlGaInP Laser Diode - Trays (Alt: HL6501MG-A) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$9.6720 / $17.9688 | Buy Now |
Part Details for HL6501MG-A
HL6501MG-A CAD Models
HL6501MG-A Part Data Attributes
|
HL6501MG-A
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
HL6501MG-A
Ushio Opto Semiconductors Inc
Laser Diode, 658nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 35 mW | |
Peak Wavelength | 658 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Threshold Current-Max | 70 mA |