Part Details for HL6503MG by Hitachi Ltd
Overview of HL6503MG by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL6503MG
HL6503MG CAD Models
HL6503MG Part Data Attributes
|
HL6503MG
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL6503MG
Hitachi Ltd
Laser Diode, 665nm, HERMETIC, LD/MG, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | HERMETIC, LD/MG, 3 PIN | |
Reach Compliance Code | unknown | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 665 nm | |
Semiconductor Material | AlGaInP | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |