Part Details for HL6724MG by Hitachi Ltd
Overview of HL6724MG by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HL6724MG
HL6724MG CAD Models
HL6724MG Part Data Attributes
|
HL6724MG
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL6724MG
Hitachi Ltd
Laser Diode, 670nm, LD/MG, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | LD/MG, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.035 A | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 670 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Max | 35 mA |
Alternate Parts for HL6724MG
This table gives cross-reference parts and alternative options found for HL6724MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL6724MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL6724MG | 670nm, LASER DIODE, LD/MG, 3 PIN | Renesas Electronics Corporation | HL6724MG vs HL6724MG |