HLA02506Z300R0JJ
Description: Potentiometer, Wire Wound, 300ohm, 5% +/-Tol,

Overview of HLA02506Z300R0JJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for HLA02506Z300R0JJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # HLA02506Z300R0JJ
Avnet Americas Res Wirewound 300 Ohm 5% 25W ±30ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack - Bulk (Alt: HLA02506Z300R0JJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $8.5400
$8.5400 Buy Now

CAD Models for HLA02506Z300R0JJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLA02506Z300R0JJ by Vishay Intertechnologies

HLA02506Z300R0JJ
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Actuator Type
SLIDE
Ganging Number
1
JESD-609 Code
e0
Manufacturer Series
HLA
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Temperature
25 °C
Resistance
300 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
WIRE WOUND
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
LUG
Tolerance
5%
Want to compare parts?
  1. HLA02506Z300R0JJ
    Vishay Intertechnologies
    Potentiometer, Wire Wound, 300ohm, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLA02506Z300R0JJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLA02506Z300R0JJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HLA02506Z300R0JJ would you like to use for your alert(s)?
  • Please alert me when HLA02506Z300R0JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLA02506Z300R0JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLA02506Z300R0JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLA02506Z300R0JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLA02506Z300R0JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLA02506Z300R0JJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: