Part Details for HLA05006Z10R00JJF4 by Vishay Intertechnologies
Overview of HLA05006Z10R00JJF4 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLA05006Z10R00JJF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLA05006Z10R00JJF4
|
Avnet Americas | Res Wirewound 10 Ohm 5% 50W ±30ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack - Bulk (Alt: HLA05006Z10R00JJF4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2535 / $4.8263 | Buy Now |
DISTI #
HLA05006Z10R00JJF4
|
Avnet Americas | Res Wirewound 10 Ohm 5% 50W ±30ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack - Bulk (Alt: HLA05006Z10R00JJF4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2535 / $4.8263 | Buy Now |