Part Details for HLC612 by Siemens
Overview of HLC612 by Siemens
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLC612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HLC612-ND
|
DigiKey | HDSS CU LUG KIT 600V 30-60A Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$103.8400 | Buy Now |
DISTI #
982-HLC612
|
Mouser Electronics | Switch Hardware HDSS CU LUG KIT 600V 30-60A | 0 |
|
$87.9300 / $93.0800 | Order Now |
DISTI #
70821541
|
RS | 30-60A SAFETY SWIT COPPER LUG KIT | Siemens HLC612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$84.7300 / $105.9200 | Buy Now |
|
Onlinecomponents.com | Switch Access Lug Kit Safety Switch |
2 In Stock |
|
$71.6200 / $88.6300 | Buy Now |
DISTI #
60873122
|
Verical | Switch Access Lug Kit Safety Switch Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 1 |
|
$111.2045 | Buy Now |
|
Master Electronics | Switch Access Lug Kit Safety Switch |
2 In Stock |
|
$71.6200 / $88.6300 | Buy Now |