-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3210
|
Newark | Connector, Rcpt, 4Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec HLE-102-02-G-DV-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.7300 | Buy Now |
DISTI #
39AC0941
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-102-02-G-DV-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $3.2700 | Buy Now |
DISTI #
SAM11306-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
394 In Stock |
|
$1.3851 / $3.4900 | Buy Now |
DISTI #
HLE-102-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD - Bulk (Alt: HLE-102-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 426 Factory Stock |
|
RFQ | |
DISTI #
HLE-102-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD - Bulk (Alt: HLE-102-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 184 Factory Stock |
|
RFQ | |
DISTI #
HLE-102-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-102-02-G-DV-BE) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
HLE-102-02-G-DV-BE
|
Avnet Americas | Connector Socket Strip 4 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HLE-102-02-G-DV-BE) Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$0.4500 / $1.4800 | Buy Now |
DISTI #
HLE-102-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-102-02-G-DV-BE) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-HLE10202GDVBE
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 171 |
|
$0.4500 / $2.4000 | Buy Now |
|
Onlinecomponents.com | .100" Tiger Beamâ„¢ Cost-effective Single Beam Socket Strip RoHS: Compliant |
926 In Stock |
|
$0.9270 / $2.6120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-102-02-G-DV-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-102-02-G-DV-BE
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |