-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0951
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-103-02-G-DV-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $3.8800 | Buy Now |
DISTI #
HLE-103-02-G-DV-BE-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube |
268 In Stock |
|
$1.6875 / $4.1900 | Buy Now |
DISTI #
HLE-103-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-103-02-G-DV-BE) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 1 Weeks, 0 Days Container: Reel | 1935 Factory Stock |
|
RFQ | |
DISTI #
HLE-103-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-103-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 260 Factory Stock |
|
RFQ | |
DISTI #
HLE-103-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-103-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 181 Factory Stock |
|
RFQ | |
DISTI #
HLE-103-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-103-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 149 Factory Stock |
|
$1.5700 / $3.3900 | Buy Now |
DISTI #
HLE-103-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-103-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 144 Factory Stock |
|
$1.6300 / $3.4900 | Buy Now |
DISTI #
HLE-103-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-103-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 116 Factory Stock |
|
RFQ | |
DISTI #
HLE-103-02-G-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-103-02-G-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 102 Factory Stock |
|
$2.0556 / $3.9400 | Buy Now |
DISTI #
HLE-103-02-G-DV-BE
|
Avnet Americas | Connector Socket Strip 6 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HLE-103-02-G-DV-BE) Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$0.7100 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-103-02-G-DV-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-103-02-G-DV-BE
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HLE-103-02-G-DV-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-103-02-G-DV-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-103-02-G-DV-BE-P-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-103-02-G-DV-BE vs HLE-103-02-G-DV-BE-P-TR |
HLE-103-02-G-DV-BE-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-103-02-G-DV-BE vs HLE-103-02-G-DV-BE-P |