Part Details for HLE-103-02-L-DV-TE by Samtec Inc
Overview of HLE-103-02-L-DV-TE by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HLE-103-02-L-DV-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4098
|
Newark | Socket, 2.54Mm, 2X3 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Hle Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec HLE-103-02-L-DV-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.9400 | Buy Now |
DISTI #
3937-HLE-103-02-L-DV-TE-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$1.7091 / $3.7500 | Buy Now |
DISTI #
HLE-103-02-L-DV-TE-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8632 | Buy Now |
DISTI #
HLE-103-02-L-DV-TE
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, HLE - Rail/Tube (Alt: HLE-103-02-L-DV-TE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9400 / $2.0600 | Buy Now |
DISTI #
HLE-103-02-L-DV-TE
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2.54mm Solder ST Through Hole T/R - Tape and Reel (Alt: HLE-103-02-L-DV-TE) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$1.2300 / $2.6100 | Buy Now |
DISTI #
HLE-103-02-L-DV-TE
|
Avnet Americas | Connector Socket Strip 6 Position 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: HLE-103-02-L-DV-TE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1500 / $2.4800 | Buy Now |
DISTI #
HLE-103-02-L-DV-TE
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2.54mm Solder ST Through Hole T/R - Tape and Reel (Alt: HLE-103-02-L-DV-TE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-HLE10302LDVTE
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 151 |
|
$0.3800 / $2.0600 | Buy Now |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.6480 / $1.6150 | Buy Now |
|
Bristol Electronics | 513 |
|
RFQ |
Part Details for HLE-103-02-L-DV-TE
HLE-103-02-L-DV-TE CAD Models
HLE-103-02-L-DV-TE Part Data Attributes
|
HLE-103-02-L-DV-TE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-103-02-L-DV-TE
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT; TOP ENTRY | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |