There are no models available for this part yet.
Overview of HLE-104-02-G-DV-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HLE-104-02-G-DV-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HLE-104-02-G-DV-P-
|
Avnet Americas | Connector Socket Strip 8 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HLE-104-02-G-DV-P-) Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$0.7600 / $2.2300 | Buy Now | |
DISTI #
200-HLE10402GDVPFR
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch | 0 |
|
$3.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$2.1000 / $4.3800 | Buy Now | ||
DISTI #
000000000006211122
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 825 | 0 |
|
$0.7000 / $2.2300 | Buy Now | |
DISTI #
HLE-104-02-G-DV-P-FR
|
Avnet Abacus | Connector Socket Strip 8 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HLE-104-02-G-DV-P-FR) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$2.1000 / $4.3800 | Buy Now | ||
DISTI #
60064313d93ba732354a6d7c
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 825 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.6480 / $2.2290 | Buy Now |
CAD Models for HLE-104-02-G-DV-P-FR by Samtec Inc
Part Data Attributes for HLE-104-02-G-DV-P-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER BEAM CONTACT
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.144 inch
|
Body Length
|
0.4 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.05 mm
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
4.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|