Part Details for HLE-104-02-L-DV-BE-A-P-FR by Samtec Inc
Overview of HLE-104-02-L-DV-BE-A-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLE-104-02-L-DV-BE-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8372
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec HLE-104-02-L-DV-BE-A-P-FR Min Qty: 725 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
HLE-104-02-L-DV-BE
|
Avnet Americas | Connector Socket Strip 8 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HLE-104-02-L-DV-BE) Min Qty: 725 Package Multiple: 725 Container: Reel | 0 |
|
$0.9100 / $2.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $4.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2800 / $4.7600 | Buy Now |
DISTI #
6047c84911770480d0deed32
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 725 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.7700 / $2.4100 | Buy Now |
Part Details for HLE-104-02-L-DV-BE-A-P-FR
HLE-104-02-L-DV-BE-A-P-FR CAD Models
HLE-104-02-L-DV-BE-A-P-FR Part Data Attributes
|
HLE-104-02-L-DV-BE-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-104-02-L-DV-BE-A-P-FR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | TIGER BEAM CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HLE-104-02-L-DV-BE-A-P-FR
This table gives cross-reference parts and alternative options found for HLE-104-02-L-DV-BE-A-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-104-02-L-DV-BE-A-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-104-02-F-DV-BE-A | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-F-DV-BE-A |
HLE-104-02-F-DV-BE-A-K-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-F-DV-BE-A-K-FR |
HLE-104-02-S-DV-BE-A-P-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-S-DV-BE-A-P-FR |
HLE-104-02-S-DV-BE-A-K-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-S-DV-BE-A-K-FR |
HLE-104-02-S-DV-BE-A | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-S-DV-BE-A |
HLE-104-02-G-DV-BE-A-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-G-DV-BE-A-TR |
HLE-104-02-L-DV-BE-A-K-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-L-DV-BE-A-K-TR |
HLE-104-02-L-DV-BE-A-K-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-L-DV-BE-A-K-FR |
HLE-104-02-S-DV-BE-A-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-S-DV-BE-A-FR |
HLE-104-02-F-DV-BE-A-P-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | HLE-104-02-L-DV-BE-A-P-FR vs HLE-104-02-F-DV-BE-A-P-FR |