There are no models available for this part yet.
Overview of HLE-106-02-G-DV-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HLE-106-02-G-DV-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AC1064
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-106-02-G-DV-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $5.2300 | Buy Now | |
DISTI #
3937-HLE-106-02-G-DV-K-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
116 In Stock |
|
$3.6909 / $8.0400 | Buy Now | |
DISTI #
612-HLE-106-02-G-DV-K-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0032 | Buy Now | |
DISTI #
HLE-106-02-G-DV-K
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-106-02-G-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 176 Factory Stock |
|
RFQ | ||
DISTI #
200-HLE10602GDVK
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 0 |
|
$1.3300 / $4.4200 | Order Now | |
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.4000 / $3.4700 | Buy Now | ||
Powell Electronics | .100 Tiger Beam Cost-effective Single Be Min Qty: 1 | 116 |
|
$2.0300 / $4.4200 | Buy Now | ||
DISTI #
000000000000743136
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 176 |
|
$1.7900 / $4.4200 | Buy Now | |
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.4000 / $3.4700 | Buy Now | ||
DISTI #
5cd8ef5acd7c1c4c3840c08a
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 176 |
|
$0.8670 / $4.4180 | Buy Now |
CAD Models for HLE-106-02-G-DV-K by Samtec Inc
Part Data Attributes for HLE-106-02-G-DV-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER BEAM CONTACT
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.144 inch
|
Body Length
|
0.6 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (20)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.05 mm
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
4.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HLE-106-02-G-DV-K
This table gives cross-reference parts and alternative options found for HLE-106-02-G-DV-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-106-02-G-DV-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71973-6406 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | HLE-106-02-G-DV-K vs 71973-6406 |
0875681261 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | HLE-106-02-G-DV-K vs 0875681261 |
90919-212 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HLE-106-02-G-DV-K vs 90919-212 |
79908-006LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HLE-106-02-G-DV-K vs 79908-006LF |
78509-006 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HLE-106-02-G-DV-K vs 78509-006 |
91802-112CR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HLE-106-02-G-DV-K vs 91802-112CR |
67233-506 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HLE-106-02-G-DV-K vs 67233-506 |
ESQT-106-03-G-D-375 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HLE-106-02-G-DV-K vs ESQT-106-03-G-D-375 |
SDL-106-T-11 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-106-02-G-DV-K vs SDL-106-T-11 |
95801-212A0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | HLE-106-02-G-DV-K vs 95801-212A0 |