Part Details for HLE-107-02-G-DV-PE-LC-FR by Samtec Inc
Overview of HLE-107-02-G-DV-PE-LC-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for HLE-107-02-G-DV-PE-LC-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLE-107-02-G-DV-PE
|
Avnet Americas | Cost-Effective Reliable Socket, .100" (2.54 m - Tape and Reel (Alt: HLE-107-02-G-DV-PE) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.8900 / $2.1300 | Buy Now |
DISTI #
200-HLE10702GDVPELCF
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch | 0 |
|
$3.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $2.3200 | Buy Now |
DISTI #
000000000006211323
|
Sager | Headers & Wire Housings Min Qty: 550 | 0 |
|
$0.8200 / $2.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4800 / $2.3200 | Buy Now |
DISTI #
6060735522b1c876b08b6a62
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 550 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.8210 / $2.1330 | Buy Now |