-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLE-117-02-L-DV-BE-ND
|
DigiKey | CONN RCPT 34POS 0.1 GOLD SMD Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5715 | Buy Now |
DISTI #
HLE-117-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-117-02-L-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6000 / $6.0900 | Buy Now |
DISTI #
HLE-117-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder ST SMD - Bulk (Alt: HLE-117-02-L-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HLE-117-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2.54mm Solder ST SMD - Bulk (Alt: HLE-117-02-L-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HLE-117-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-117-02-L-DV-BE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
HLE-117-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-117-02-L-DV-BE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
HLE-117-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-117-02-L-DV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8700 / $6.4800 | Buy Now |
DISTI #
HLE-117-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-117-02-L-DV-BE) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$4.1600 / $6.9100 | Buy Now |
DISTI #
HLE-117-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-117-02-L-DV-BE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
HLE-117-02-L-DV-BE
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-117-02-L-DV-BE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-117-02-L-DV-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-117-02-L-DV-BE
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HLE-117-02-L-DV-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-117-02-L-DV-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-117-02-G-DV-P-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-G-DV-P-TR |
HLE-117-02-G-DV-PE-LC | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-G-DV-PE-LC |
HLE-117-02-L-DV-PE-BE-LC | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-L-DV-PE-BE-LC |
HLE-117-02-L-DV-PE | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-L-DV-PE |
HLE-117-02-G-DV-BE-K-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-G-DV-BE-K-TR |
HLE-117-02-G-DV | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-G-DV |
HLE-117-02-L-DV-TE | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-L-DV-TE |
HLE-117-02-G-DV-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-G-DV-TR |
HLE-117-02-F-DV-BE | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-F-DV-BE |
HLE-117-02-S-DV | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-117-02-L-DV-BE vs HLE-117-02-S-DV |