-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLE-121-02-S-DV-BE
|
Avnet Americas | Conn Socket Strip SKT 42 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-121-02-S-DV-BE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$5.1000 / $7.5700 | Buy Now |
DISTI #
000000000003589100
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$5.1000 / $7.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-121-02-S-DV-BE-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-121-02-S-DV-BE-A-K-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HLE-121-02-S-DV-BE-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-121-02-S-DV-BE-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86456-642 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HLE-121-02-S-DV-BE-A-K-TR vs 86456-642 |
ESQT-121-03-L-D-374 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HLE-121-02-S-DV-BE-A-K-TR vs ESQT-121-03-L-D-374 |
G8274220001 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | HLE-121-02-S-DV-BE-A-K-TR vs G8274220001 |
PSSHSM-521-D-06-H-TR-P-LF | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | HLE-121-02-S-DV-BE-A-K-TR vs PSSHSM-521-D-06-H-TR-P-LF |
HLE-121-02-L-DV | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-121-02-S-DV-BE-A-K-TR vs HLE-121-02-L-DV |
53-136-42-1-T | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | HLE-121-02-S-DV-BE-A-K-TR vs 53-136-42-1-T |
79270-021 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HLE-121-02-S-DV-BE-A-K-TR vs 79270-021 |
HLE-121-02-S-DV | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-121-02-S-DV-BE-A-K-TR vs HLE-121-02-S-DV |
008219042000 | Board Connector, 42 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Kyocera AVX Components | HLE-121-02-S-DV-BE-A-K-TR vs 008219042000 |
61650-242 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | HLE-121-02-S-DV-BE-A-K-TR vs 61650-242 |