There are no models available for this part yet.
Overview of HLE-140-02-G-DV-LC by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for HLE-140-02-G-DV-LC by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AC1630
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-140-02-G-DV-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $16.9000 | Buy Now | |
DISTI #
3937-HLE-140-02-G-DV-LC-ND
|
DigiKey | CONN RCPT 80POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
74 In Stock |
|
$16.9091 / $25.6900 | Buy Now | |
DISTI #
612-HLE-140-02-G-DV-LC-ND
|
DigiKey | CONN RCPT 80POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7580 | Buy Now | |
DISTI #
HLE-140-02-G-DV-LC
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HLE-140-02-G-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 112 Factory Stock |
|
$9.3000 / $14.1300 | Buy Now | |
DISTI #
200-HLE14002GDVLC
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 0 |
|
$3.8800 / $14.1300 | Order Now | |
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.2500 / $16.5300 | Buy Now | ||
Powell Electronics | Cost Effective Surface Mount Socket, 0.1 Min Qty: 1 | 74 |
|
$9.3000 / $14.1300 | Buy Now | ||
DISTI #
000000000000743305
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 112 |
|
$8.2200 / $14.1300 | Buy Now | |
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.2500 / $16.5300 | Buy Now | ||
DISTI #
5cd8ef94cd7c1c4c38411177
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 112 |
|
$3.8850 / $14.1250 | Buy Now |
CAD Models for HLE-140-02-G-DV-LC by Samtec Inc
Part Data Attributes for HLE-140-02-G-DV-LC by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER BEAM CONTACT
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.144 inch
|
Body Length
|
4 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (20)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.05 mm
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
4.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|