Part Details for HLG-150H-24B by Mean Well
Overview of HLG-150H-24B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-150H-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4563
|
Newark | Led Driver Psu, Ac-Dc, 24V, 6.3A, Output Power Max:151.2W, Output Voltage Max:24V, Output Current:6.3A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-150H Series, rohs Compliant: Yes |Mean Well HLG-150H-24B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5600 / $70.0400 | Buy Now |
DISTI #
1866-2366-ND
|
DigiKey | LED DRVR CC/CV AC/DC 12-24V 6.3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
87 In Stock |
|
$57.6604 / $63.0700 | Buy Now |
DISTI #
HLG-150H-24B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-150H-24B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 12 |
|
$38.5344 / $49.4130 | Buy Now |
DISTI #
709-HLG150H-24B
|
Mouser Electronics | LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP67 Rated RoHS: Compliant | 101 |
|
$55.7500 / $61.0900 | Buy Now |
DISTI #
70387486
|
RS | Power Supply, AC-DC,24V,6.3A,100-305V In, Sealed, PFC, LED Driver, HLG-150H Series | MEAN WELL HLG-150H-24B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$56.1300 / $63.0700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 151.2W, 6300mA, 12-24V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$57.6400 / $60.5200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 151.2W, 6300mA, 12-24V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$57.6400 / $60.5200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 151W - Fixd: 24 Vdc @ 6,300mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
91 In Stock |
|
$48.6000 / $54.9000 | Buy Now |
DISTI #
HLG-150H-24B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-150H-24B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 12 |
|
$38.5344 / $49.4130 | Buy Now |
DISTI #
HLG-150H-24B
|
TME | Power supply: switched-mode, LED, 150W, 24VDC, 6.3A, 90÷305VAC Min Qty: 1 | 101 |
|
$48.6000 / $54.9000 | Buy Now |
Part Details for HLG-150H-24B
HLG-150H-24B CAD Models
HLG-150H-24B Part Data Attributes
|
HLG-150H-24B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-150H-24B
Mean Well
1 Output, 151.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 151.2 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.2 s | |
Width | 68 mm |