Filter Your Search
1 - 1 of 1 results
|
HLG-150H-24B
Mean Well
|
$55.9152 | Yes | Active | 115 V | 24 V | 305 V | 90 V | 12 V | 24 V | 6.3 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 151.2 W | 1.2 s | R-MXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 204 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |