-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 186.3W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4587
|
Newark | Led Driv, Constant Current/Volt, 186.3W, Power Supply Applications:-, Output Power Max:186.3W, Output Voltage Max:54V, Output Current:3.45A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-185H-54A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$70.1200 | Buy Now |
DISTI #
1866-2407-ND
|
DigiKey | LED DVR CC/CV AC/DC 49-58V 3.45A Min Qty: 1 Lead time: 12 Weeks Container: Box |
74 In Stock |
|
$58.4992 / $63.9800 | Buy Now |
DISTI #
HLG-185H-54A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-185H-54A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$70.0800 | Buy Now |
DISTI #
709-HLG185H-54A
|
Mouser Electronics | LED Power Supplies 186.3W 54V 3.45A 90-264VAC IP67 Rated RoHS: Compliant | 2 |
|
$58.4800 / $63.9800 | Buy Now |
DISTI #
70387522
|
RS | Power Supply, AC-DC,54V,3.45A,100-305V In, Sealed, PFC, LED Driver, HLG-185H Series | MEAN WELL HLG-185H-54A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1400 / $63.9800 | RFQ |
|
Future Electronics | 100 - 277Vac, 186.3W, 1720 - 3450mA, 27-54V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$60.1100 / $63.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 186.3W - Adj: 54 Vdc @ 3,450mA (3.45 A) - Dim: No RoHS: Compliant |
19 In Stock |
|
$50.7000 / $57.4000 | Buy Now |
DISTI #
53369115
|
Verical | AC/DC LED Power Supply 186.3W Single 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 18 |
|
$75.5263 | Buy Now |
DISTI #
HLG-185H-54A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-185H-54A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$70.0800 | Buy Now |
DISTI #
HLG-185H-54A
|
TME | Power supply: switched-mode, LED, 186W, 54VDC, 1.72÷3.45A, IP65 Min Qty: 1 | 0 |
|
$50.7000 / $57.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLG-185H-54A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-185H-54A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 186.3W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 228MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.45 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 49 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 186.3 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |