Filter Your Search
1 - 2 of 2 results
|
HLG-185H-54AB
Mean Well
|
$46.2519 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 49 V | 58 V | 3.45 A | 1 | NO | YES | LENGTH ALONG WITH FLANGE IS 228MM | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 186.3 W | R-MXFM-X | UL, CSA, EN, EAC | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 204 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
HLG-185H-54A
Mean Well
|
$64.6873 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 49 V | 58 V | 3.45 A | 1 | NO | YES | LENGTH ALONG WITH FLANGE IS 228MM | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 186.3 W | R-MXFM-X | UL, CSA, EN, EAC | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 204 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |