Part Details for HLG-40H-12A by Mean Well
Overview of HLG-40H-12A by Mean Well
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HLG-40H-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4617
|
Newark | Led Driv, Constant Current/Volt, 39.96W, Power Supply Applications:-, Output Power Max:39.96W, Output Voltage Max:12V, Output Current:3.33A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-40H-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.3500 | Buy Now |
DISTI #
1866-2512-ND
|
DigiKey | LED DRVR CC/CV AC/DC 10.8-13.5V Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$34.7944 / $40.6800 | Buy Now |
DISTI #
HLG-40H-12A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-40H-12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
709-HLG40H-12A
|
Mouser Electronics | LED Power Supplies 39.96W 12V 3.33A IP65 Adj W/Intrl Pot RoHS: Compliant | 54 |
|
$34.7900 / $40.3700 | Buy Now |
DISTI #
70248247
|
RS | Power Supply, AC-DC,12V,3.33A,100-305V In, Sealed, PFC, LED Driver, HLG-40H Series | MEAN WELL HLG-40H-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$36.6100 / $40.6800 | Buy Now |
|
Future Electronics | 100 - 277Vac, 39.96W, 3330mA, 7.2-12V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$35.2700 / $37.0300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 39.96W - Adj: 12 Vdc @ 3.33A (3,330mA_ - Dim: No RoHS: Compliant |
84 In Stock |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
77348960
|
Verical | AC/DC LED Power Supply 39.96W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 116 |
|
$33.0872 / $40.4203 | Buy Now |
DISTI #
69835217
|
Verical | AC/DC LED Power Supply 39.96W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 81 |
|
$44.2105 | Buy Now |
DISTI #
67013040
|
Verical | AC/DC LED Power Supply 39.96W Single 5-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$35.8110 | Buy Now |
Part Details for HLG-40H-12A
HLG-40H-12A CAD Models
HLG-40H-12A Part Data Attributes:
|
HLG-40H-12A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-40H-12A
Mean Well
1 Output, 39.96W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 171 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.33 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.96 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |