Filter Your Search
1 - 2 of 2 results
|
HLG-40H-12A
Mean Well
|
$15.0806 | Yes | Active | 115 V | 12 V | 305 V | 90 V | 10.8 V | 13.5 V | 3.33 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 86.5 % | 0.5 % | 2 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 39.96 W | 580 ms | R-MXMA-X | CB, CE, CSA, EN, IEC, UKCA, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 171 mm | 36.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-40H-12AB
Mean Well
|
$27.5422 | Yes | Active | 115 V | 12 V | 305 V | 90 V | 10.8 V | 13.5 V | 3.33 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 86.5 % | 0.5 % | 2 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 39.96 W | 580 ms | R-MXMA-X | CB, CE, CSA, EN, IEC, UKCA, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 171 mm | 36.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |