Part Details for HLG-80H-24AB by Mean Well
Overview of HLG-80H-24AB by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-80H-24AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-80H-24AB-ND
|
DigiKey | O/P +24V3.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$44.9248 / $49.1400 | Buy Now |
DISTI #
HLG-80H-24AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-80H-24AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.7600 | Buy Now |
DISTI #
709-HLG80H-24AB
|
Mouser Electronics | LED Power Supplies 81.6W 24V 3.4A Adjustable, Dimmable RoHS: Compliant | 2 |
|
$44.9200 / $49.1400 | Buy Now |
DISTI #
75075949
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 80W, 24Vout, HLG-80H | MEAN WELL HLG-80H-24AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1300 / $44.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 81.6W - Adj/Dim:24 Vdc @ 3,400mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$39.0000 / $44.1000 | Buy Now |
DISTI #
HLG-80H-24AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-80H-24AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.7600 | Buy Now |
DISTI #
HLG-80H-24AB
|
TME | Power supply: switched-mode, LED, 81.6W, 24VDC, 2.04÷3.4A, IP65 Min Qty: 1 | 5 |
|
$39.0000 / $44.1000 | Buy Now |
DISTI #
HLG-80H-24AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-80H-24AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.7600 | Buy Now |
DISTI #
000000000005945226
|
Sager | LED Power Supplies 81.6W 24V 3.4A Adjustable, Dimmable Min Qty: 1 | 0 |
|
$38.9800 / $44.0800 | Buy Now |
Part Details for HLG-80H-24AB
HLG-80H-24AB CAD Models
HLG-80H-24AB Part Data Attributes
|
HLG-80H-24AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-80H-24AB
Mean Well
1 Output, 81.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CCC, EAC, EN, UKCA, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 195.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.4 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 81.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.4 s |