Filter Your Search
1 - 1 of 1 results
|
HLG-80H-24AB
Mean Well
|
$34.1180 | Yes | Active | 115 V | 24 V | 305 V | 90 V | 14.4 V | 24 V | 3.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90.5 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 81.6 W | 1.4 s | R-MXMA-X | CB, CE, CCC, EAC, EN, UKCA, UL | 80 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 195.6 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |