Part Details for HLM-02010Z2K500JJ by Vishay Intertechnologies
Overview of HLM-02010Z2K500JJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLM-02010Z2K500JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLM02010Z2K500JJ
|
Avnet Americas | Res Wirewound 2.5K Ohm 5% 20W ±30ppm/°C Ceramic Hi Temp Sil Mini-Flat RDL Lug Bolt-On Skin Pack - Bulk (Alt: HLM02010Z2K500JJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2015 / $7.7822 | Buy Now |
DISTI #
HLM02010Z2K500JJ
|
Avnet Americas | Res Wirewound 2.5K Ohm 5% 20W ±30ppm/°C Ceramic Hi Temp Sil Mini-Flat RDL Lug Bolt-On Skin Pack - Bulk (Alt: HLM02010Z2K500JJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2015 / $7.7822 | Buy Now |