Part Details for HLM-15R15 by Panduit Corp
Overview of HLM-15R15 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLM-15R15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-HLM-15R15-ND
|
DigiKey | HOOK&LOOP STRIP GREEN 18LB 15' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6500 | Buy Now |
DISTI #
HLM-15R15
|
Avnet Americas | Tak-Ty Hook and Loop Strip Roll Cable Tie Nylon Lime Green - Bulk (Alt: HLM-15R15) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5900 | Buy Now |
DISTI #
644-HLM-15R15
|
Mouser Electronics | Cable Ties Hook & Loop Roll, 15' L (4.6m), .33" W ( RoHS: Compliant | 0 |
|
$32.5700 / $36.6500 | Order Now |
DISTI #
71947668
|
RS | Tak-Ty hook & loop cable tie, 15"L x .33W, nylon loop, nylon hook, Lime | Panduit HLM-15R15 RoHS: Compliant Min Qty: 1 Package Multiple: 180 Container: Reel | 0 |
|
$31.3500 / $33.7100 | RFQ |
DISTI #
PANHLM-15R15
|
Heilind Electronics | HOOK LOOP ROLL, 15 L 4.6M, W .33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8800 / $36.5700 | Buy Now |
DISTI #
HLM-15R15
|
Avnet Americas | Tak-Ty Hook and Loop Strip Roll Cable Tie Nylon Lime Green - Bulk (Alt: HLM-15R15) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5900 | Buy Now |
DISTI #
000000000006076946
|
Sager | Cable Ties Hook & Loop Roll, 15' L (4.6m), .33 W ( Min Qty: 1 | 0 |
|
$24.8900 / $32.5200 | Buy Now |