Part Details for HLM-15R4 by Panduit Corp
Overview of HLM-15R4 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLM-15R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9819
|
Newark | Tak-Ty Hook & Loop Cable Tie, 15' Roll, .33" Width, Miniature, Yellow Rohs Compliant: Yes |Panduit HLM-15R4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5400 / $34.6200 | Buy Now |
DISTI #
298-16283-ND
|
DigiKey | HOOK&LOOP STRIP YELLOW 18LBS 15' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$29.2700 | Buy Now |
DISTI #
HLM-15R4
|
Avnet Americas | Cable Accessories Cable Tie Nylon/Polyethylene Yellow - Cable Rools/Shrink Tubing (Alt: HLM-15R4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8400 | Buy Now |
DISTI #
644-HLM-15R4
|
Mouser Electronics | Cable Ties Hook & Loop Roll 15' L(4.6m) .33W RoHS: Compliant | 0 |
|
$25.4800 / $29.2600 | Order Now |
DISTI #
70327087
|
RS | Tak-Ty hook & loop miniature roll cable tie, 15 L X .33"W, Yellow | Panduit HLM-15R4 RoHS: Compliant Min Qty: 20 Package Multiple: 15 Container: ft. Coil | 0 |
|
$26.1300 / $28.1000 | RFQ |
DISTI #
PANHLM-15R4
|
Heilind Electronics | Hook & Loop Cable Tie Roll, 15'L x .33W Yellow | Americas - 0 in Stock |
|
$18.7385 / $20.3000 | Buy Now |
|
Onlinecomponents.com | Cable Ties Nylon/Polyethylene Yellow 80N RoHS: Compliant | 0 |
|
$21.4700 / $25.0400 | Buy Now |
DISTI #
000000000000622548
|
Sager | Cable Ties Hook & Loop Roll 15' L(4.6m) .33W Min Qty: 1 | 0 |
|
$19.8800 / $25.9700 | Buy Now |