Part Details for HLM-15R6 by Panduit Corp
Overview of HLM-15R6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLM-15R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9712
|
Newark | Tak-Ty Hook & Loop Cable Tie, 15' Roll, .33" Width, Rohs Compliant: Yes |Panduit HLM-15R6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4900 / $33.3100 | Buy Now |
DISTI #
HLM-15R6-ND
|
DigiKey | HOOK&LOOP STRIP BLUE 18LBS 15' Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1600 | Buy Now |
DISTI #
HLM-15R6
|
Avnet Americas | Cable Accessories Strip Tie Nylon and Polyethylene Blue Roll - Cable Rools/Shrink Tubing (Alt: HLM-15R6) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1200 | Buy Now |
DISTI #
644-HLM-15R6
|
Mouser Electronics | Cable Ties Hook & Loop Roll 15' L(4.6m) .33W (8. RoHS: Compliant | 0 |
|
$26.2800 / $28.1500 | Order Now |
DISTI #
70327089
|
RS | Tak-Ty hook & loop miniature roll cable tie, 15 L X .33"W, Blue | Panduit HLM-15R6 RoHS: Compliant Min Qty: 5 Package Multiple: 15 Container: ft. Coil | 0 |
|
$25.9100 / $28.1600 | RFQ |
DISTI #
PANHLM-15R6
|
Heilind Electronics | HOOK LOOP ROLL, 15 L4.6M, .33W 8.4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tak-Ty® hook & loop miniature roll cable tie, 15' (4.6m) length, .33" (8.4mm) width, nylon loop, polyethylene hook, blue. RoHS: Compliant |
3 In Stock |
|
$20.6500 / $26.5000 | Buy Now |
DISTI #
51669152
|
Verical | Cable Ties, Hook and Loop Nylon/Polyethylene Blue 80N RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1605 | Americas - 3 |
|
$26.8450 / $31.3170 | Buy Now |
DISTI #
000000000000622550
|
Sager | Cable Ties Hook & Loop Roll 15' L(4.6m) .33W (8. Min Qty: 5 | 0 |
|
$19.1200 / $24.9800 | Buy Now |
|
Master Electronics | Tak-Ty® hook & loop miniature roll cable tie, 15' (4.6m) length, .33" (8.4mm) width, nylon loop, polyethylene hook, blue. RoHS: Compliant |
3 In Stock |
|
$20.6500 / $26.5000 | Buy Now |