Part Details for HLP-04V by JST Manufacturing
Overview of HLP-04V by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLP-04V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3553-ND
|
DigiKey | CONN PLUG HSG 4POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24537 In Stock |
|
$0.0750 / $0.1700 | Buy Now |
|
Quest Components | 8 |
|
$0.7096 / $0.8870 | Buy Now | |
|
Quest Components | 1484 |
|
$0.2380 / $0.5950 | Buy Now | |
|
LCSC | -25+90 3.96mm 2x2P HL 2 2 P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 8135 |
|
$0.0488 / $0.0803 | Buy Now |
Part Details for HLP-04V
HLP-04V CAD Models
HLP-04V Part Data Attributes:
|
HLP-04V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
HLP-04V
JST Manufacturing
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 0.361 inch | |
Body Depth | 0.752 inch | |
Body Length | 0.559 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HLP-04V
This table gives cross-reference parts and alternative options found for HLP-04V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLP-04V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP3504S0010 | Power Connector, 4 Contact(s), Female, Crimp Terminal, | Cvilux Corporation | HLP-04V vs CP3504S0010 |