Part Details for HLS-02 by Eaton Corporation
Overview of HLS-02 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLS-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLS-02
|
Avnet Americas | Fuse Holder Through Hole - Bulk (Alt: HLS-02) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$17.4080 / $19.3120 | Buy Now |
DISTI #
504-HLS-02
|
Mouser Electronics | Fuse Holder MULTIPOLE FUSEHLDR RoHS: Not Compliant | 0 |
|
$19.5800 | Order Now |
DISTI #
69085754
|
Verical | Fuse Holder 15A 60VDC/125VAC Through Hole Solder Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 194 |
|
$25.9059 / $45.7089 | Buy Now |