There are no models available for this part yet.
Overview of HLS-0513-G-38 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-513BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SL | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for HLS-0513-G-38 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HLS-0513-G-38-ND
|
DigiKey | .100" SCREW MACHINE SOCKET ARRAY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4700 | Buy Now | |
DISTI #
HLS-0513-G-38
|
Avnet Americas | Conn Socket Strip SKT 65 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLS-0513-G-38) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-HLS0513G38
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Socket Array" | 0 |
|
$12.8700 / $24.7500 | Order Now | |
Onlinecomponents.com | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$13.5400 / $30.8100 | Buy Now | ||
DISTI #
000000000000119528
|
Sager | IC & Component Sockets .100 Screw Machine Socket Array Min Qty: 1 | 0 |
|
$15.9100 / $24.7500 | Buy Now | |
Master Electronics | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$13.5400 / $30.8100 | Buy Now |
CAD Models for HLS-0513-G-38 by Samtec Inc
Part Data Attributes for HLS-0513-G-38 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.3 inch
|
Body Depth
|
0.17 inch
|
Body Length
|
6.5 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA65
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
65
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.1 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|