Part Details for HLS-JJ-1 by Hirose Electric Co Ltd
Overview of HLS-JJ-1 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HLS-JJ-1
HLS-JJ-1 CAD Models
HLS-JJ-1 Part Data Attributes:
|
HLS-JJ-1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLS-JJ-1
Hirose Electric Co Ltd
Digitally Controlled Phase Shifter, 0MHz Min, 10000MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |