Part Details for HLS3S-X3 by Panduit Corp
Overview of HLS3S-X3 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLS3S-X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7889
|
Newark | Hook & Loop Tie, Strip, 12.0L (305Mm), . Rohs Compliant: Yes |Panduit HLS3S-X3 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70327107
|
RS | Tak-Ty hook & loop Strip cable tie, 12 L X .75"W, Orange | Panduit HLS3S-X3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $2.5800 | RFQ |
DISTI #
000000000000622576
|
Sager | Cable Ties Hook&Loop Tie Strip 12.0L (305mm) | 0 |
|
Buy Now |
Part Details for HLS3S-X3
HLS3S-X3 CAD Models
HLS3S-X3 Part Data Attributes
|
HLS3S-X3
Panduit Corp
Buy Now
|
Compare Parts:
HLS3S-X3
Panduit Corp
|
Samacsys Manufacturer | Panduit |