Part Details for HLSTRP1 by Pomona Electronics
Overview of HLSTRP1 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLSTRP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8634
|
Newark | Foot Grounder, Heel Strap, 1 Megohm, Grounder Type:Heel, Grounder Colour:-, Resistance:1Mohm, Strap Material:Rubber, Fastening Type:-, Product Range:- Rohs Compliant: Yes |Pomona HLSTRP1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9900 | Buy Now |
DISTI #
501-HLSTRP1-ND
|
DigiKey | FOOT GROUNDER, HEEL STRAP, 1 MEG Min Qty: 1 Lead time: 2 Weeks Container: Box |
32 In Stock |
|
$18.9900 | Buy Now |
DISTI #
565-HLSTRP1
|
Mouser Electronics | Anti-Static Control Products Foot Grounder, Heel Strap w/ 1 Megohm Resistor RoHS: Compliant | 22 |
|
$17.8700 / $18.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6900 / $21.9900 | Buy Now |
DISTI #
3865720
|
element14 Asia-Pacific | FOOT GROUNDER, HEEL STRAP, 1 MEGOHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.8312 | Buy Now |
DISTI #
3865720
|
Farnell | FOOT GROUNDER, HEEL STRAP, 1 MEGOHM RoHS: Compliant Min Qty: 2 Lead time: 7 Weeks, 5 Days Container: Each | 0 |
|
$23.4241 | Buy Now |
DISTI #
20001687
|
TestEquity LLC | Pomona HLSTRP1 Foot Grounder, Heel Strap, 30" Long, 1 Megohm Resistor, Tear Resistant, Blue/Black | 0 |
|
$21.9900 | Buy Now |
Part Details for HLSTRP1
HLSTRP1 CAD Models
HLSTRP1 Part Data Attributes:
|
HLSTRP1
Pomona Electronics
Buy Now
|
Compare Parts:
HLSTRP1
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |