Part Details for HLT-0302-G-H by Samtec Inc
Overview of HLT-0302-G-H by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLT-0302-G-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HLT-0302-G-H-ND
|
DigiKey | .100" SCREW MACHINE TERMINAL ARR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8600 | Buy Now |
DISTI #
HLT-0302-G-H
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0302-G-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $3.1300 | Buy Now |
DISTI #
200-HLT0302GH
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Terminal Array" RoHS: Compliant | 0 |
|
$1.1300 / $3.1300 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$0.8600 / $3.1300 | Buy Now |
DISTI #
HLT-0302-G-H
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0302-G-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $3.1300 | Buy Now |
DISTI #
HLT-0302-G-H
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0302-G-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $3.1300 | Buy Now |
DISTI #
000000000000119748
|
Sager | IC & Component Sockets .100 Screw Machine Terminal Array Min Qty: 1 | 0 |
|
$1.3900 / $3.1300 | Buy Now |
|
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$0.8600 / $3.1300 | Buy Now |
Part Details for HLT-0302-G-H
HLT-0302-G-H CAD Models
HLT-0302-G-H Part Data Attributes:
|
HLT-0302-G-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLT-0302-G-H
Samtec Inc
IC Socket, DIP6, 6 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 6 |