Part Details for HLT-0302-G-R by Samtec Inc
Overview of HLT-0302-G-R by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLT-0302-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLT-0302-G-R
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0302-G-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$1.1800 / $1.5100 | Buy Now |
|
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$1.1800 / $1.5100 | Buy Now |
Part Details for HLT-0302-G-R
HLT-0302-G-R CAD Models
HLT-0302-G-R Part Data Attributes
|
HLT-0302-G-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLT-0302-G-R
Samtec Inc
IC Socket, DIP6, 6 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (50) | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 6 |