There are no models available for this part yet.
Overview of HLT-0306-G-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HLT-0306-G-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HLT-0306-G-T
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0306-G-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$3.2200 / $3.8000 | Buy Now | ||
DISTI #
000000000002591897
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$3.2200 / $3.8000 | Buy Now |
CAD Models for HLT-0306-G-T by Samtec Inc
Part Data Attributes for HLT-0306-G-T by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD (20) OVER NICKEL (50)
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA18
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
18
|