There are no models available for this part yet.
Overview of HLT-1414-G-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1414BRUZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
ADG1414BRUZ | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
LTC1414IGN#TRPBF | Analog Devices | 14-B, 2.2 Msps,Smpl A/D Conv |
Price & Stock for HLT-1414-G-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HLT-1414-G-R
|
Avnet Americas | Conn Unshrouded Header HDR 196 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-1414-G-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$37.8000 / $44.6300 | Buy Now | ||
DISTI #
000000000002593162
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$37.8000 / $44.6300 | Buy Now |
CAD Models for HLT-1414-G-R by Samtec Inc
Part Data Attributes for HLT-1414-G-R by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD (20) OVER NICKEL (50)
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA196
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
196
|