There are no models available for this part yet.
Overview of HLT-1714-T-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1714AUJZ-2.5-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
ADP1714AUJZ-3.3-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
LT1714IGN#PBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R |
Price & Stock for HLT-1714-T-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HLT-1714-T-T
|
Avnet Americas | Conn Unshrouded Header HDR 238 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-1714-T-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$22.1600 / $26.1700 | Buy Now | ||
DISTI #
000000000002593525
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$22.1600 / $26.1700 | Buy Now |
CAD Models for HLT-1714-T-T by Samtec Inc
Part Data Attributes for HLT-1714-T-T by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL (50)
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA238
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
238
|