Part Details for HLW-20-A1Z-2-5% by Vishay Dale
Overview of HLW-20-A1Z-2-5% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLW-20-A1Z-2-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 20 W, 5 %, 50 ppm, 2 ohm, SPECIAL MOUNT | 1 |
|
$6.0000 | Buy Now |