HLZ09006ZR2200JJ
Description: Fixed Resistor, Wire Wound, 90W, 0.22ohm, 5% +/-Tol, 90ppm/Cel, Chassis Mount,

Overview of HLZ09006ZR2200JJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for HLZ09006ZR2200JJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # HLZ09006ZR2200JJ
Avnet Americas Res Wirewound 0.22 Ohm 5% 90W ±90ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack - Bulk (Alt: HLZ09006ZR2200JJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $5.3314
$5.3314 Buy Now

CAD Models for HLZ09006ZR2200JJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HLZ09006ZR2200JJ by Vishay Intertechnologies

HLZ09006ZR2200JJ
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
14.29 mm
Package Length
101.6 mm
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
90 W
Rated Temperature
25 °C
Resistance
0.22 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
LUG
Tolerance
5%
Working Voltage
4.4497 V
Want to compare parts?
  1. HLZ09006ZR2200JJ
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 90W, 0.22ohm, 5% +/-Tol, 90ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLZ09006ZR2200JJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLZ09006ZR2200JJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HLZ09006ZR2200JJ would you like to use for your alert(s)?
  • Please alert me when HLZ09006ZR2200JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLZ09006ZR2200JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLZ09006ZR2200JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLZ09006ZR2200JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLZ09006ZR2200JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLZ09006ZR2200JJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: