Part Details for HM-191114-15-8A by TE Connectivity
Overview of HM-191114-15-8A by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69191-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for HM-191114-15-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3610
|
Newark | Hm-191114-15-8A |Te Connectivity HM-191114-15-8A RoHS: Not Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
HM-191114-15-8A-ND
|
DigiKey | LABEL ID PRODUCT Min Qty: 45000 Lead time: 29 Weeks Container: 15000 per Roll | Temporarily Out of Stock |
|
$0.0514 | Buy Now |
DISTI #
650-HM-191114-15-8A
|
Mouser Electronics | Labels & Industrial Warning Signs HM .75/.45" LABEL PRICE PER LABEL RoHS: Compliant | 0 |
|
$0.0540 | Order Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester Matte Silver 19.1x11.4mm RoHS: Compliant | 0 |
|
$0.0395 / $0.0827 | Buy Now |
DISTI #
RYCHM-191114-15-8A
|
Interstate Connecting Components | HM-191114-15-8A | 0 |
|
Buy Now | |
DISTI #
000000000002275387
|
Sager | Labels & Industrial Warning Signs HM .75/.45 LABEL PRICE PER LABEL Min Qty: 45000 | 0 |
|
$0.0258 / $0.0464 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester Matte Silver 19.1x11.4mm RoHS: Compliant | 0 |
|
$0.0395 / $0.0827 | Buy Now |