Part Details for HM1-6514-9 by Harris Semiconductor
Overview of HM1-6514-9 by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HM1-6514-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 136 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 3 |
|
$13.8750 / $18.5000 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 104 |
|
$12.0000 / $20.0000 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 1 |
|
$21.6614 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 19 |
|
$15.6000 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 96 |
|
$16.1875 / $20.8125 | Buy Now |
Part Details for HM1-6514-9
HM1-6514-9 CAD Models
HM1-6514-9 Part Data Attributes
|
HM1-6514-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HM1-6514-9
Harris Semiconductor
Standard SRAM, 1KX4, 300ns, CMOS, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 300 ns | |
Additional Feature | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.014 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-6514-9
This table gives cross-reference parts and alternative options found for HM1-6514-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-6514-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6514-9 | 1KX4 STANDARD SRAM, 300ns, CDIP18 | Intersil Corporation | HM1-6514-9 vs HM1-6514-9 |