Part Details for HM12-1A69-20-6 by Standex-Meder Electronics
Overview of HM12-1A69-20-6 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1333A-C | Analog Devices | LTC2640-HM12 Demo Board - 12-B | |
DC1332B-C | Analog Devices | LTC2631A-HM12 Demo Board - 12- | |
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Price & Stock for HM12-1A69-20-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4999
|
Newark | Reed Relay, Spst-No, 3A, 10Kv, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:Hm Series, Relay Mounting:Through Hole, Coil Resistance:150Ohm, Switching Current Max:3A, Switching Voltage Max:10Kv, Svhc:No Svhc Rohs Compliant: Yes |Standexmeder HM12-1A69-20-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STXHM12-1A69-20-6
|
Heilind Electronics | 8412169206 RELAY | Americas - 0 in Stock |
|
Buy Now |
Part Details for HM12-1A69-20-6
HM12-1A69-20-6 CAD Models
HM12-1A69-20-6 Part Data Attributes
|
HM12-1A69-20-6
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HM12-1A69-20-6
Standex-Meder Electronics
Dry Reed Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 19 mm | |
Body Height | 19.8 mm | |
Body Length or Diameter | 68 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 960 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 150 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@10000VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@10000VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 10000 V | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 68mm x 19mm x 19.8mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |