Part Details for HM1B51LAP000H6PLF by Amphenol FCi
Overview of HM1B51LAP000H6PLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1B51LAP000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 30 Position, Through Hole. |
Price & Stock for HM1B51LAP000H6PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73462880
|
RS | HM1B51LAP000H6PLF-METRAL HDR RA STB 5X6 | Amphenol FCI (Amphenol CS) HM1B51LAP000H6PLF Min Qty: 1200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 | RFQ |
DISTI #
BRGHM1B51LAP000H6PLF
|
Heilind Electronics | HM1B51LAP000H6PLF-METRAL HDR R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM1B51LAP000H6PLF
|
Interstate Connecting Components | HM1B51LAP000H6PLF-METRAL HDR R | 0 |
|
Buy Now |